Filter Your Search
1 - 10 of 16 results
|
30KPA300CA
Littelfuse Inc
|
$21.2395 | Yes | Active | 484 V | 8 W | 334 V | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 kW | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||
|
30KPA300CA-HRA
Littelfuse Inc
|
$28.4066 | Yes | Active | 8 W | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 367.4 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||
|
30KPA300CA-HR
Littelfuse Inc
|
$30.0752 | Yes | Active | 8 W | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 367.4 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||
|
30KPA300CATR
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 483 V | 333 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 300 V | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
30KPA300CA-B
Littelfuse Inc
|
Check for Price | Yes | Active | 484 V | 8 W | 334 V | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 kW | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
30KPA300CA-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
30KPA300CA
Continental Device India Ltd
|
Check for Price | Yes | Active | 484 V | 2 µA | 8 W | 105.84 V | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 370.58 V | 30 kW | 300 V | O-PALF-W2 | IATF 16949; MIL-STD-202 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
30KPA300CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 8 W | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
30KPA300CA
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 300 V | 1 | AVALANCHE | 30 kW | 175 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||
|
30KPA300CA-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 484 V | 8 W | 334 V | SILICON | 334 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 300 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | 2 |