Filter Your Search
1 - 10 of 40 results
|
30KPA36CA-B
Littelfuse Inc
|
$15.7927 | Yes | Yes | Active | 61.8 V | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
30KPA36CA
Littelfuse Inc
|
$15.9250 | Yes | Yes | Active | 61.8 V | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
30KPA36CA-LF
ProTek Devices
|
$24.9702 | Yes | Yes | Active | 61.8 V | 8 W | 40 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
30KPA36CA-HRA
Littelfuse Inc
|
$28.3990 | Yes | Active | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 44.22 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA36CA-HR
Littelfuse Inc
|
$30.0672 | Yes | Active | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 44.22 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA36CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 30 kW | O-PALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | ROHS COMPLIANT, PLASTIC, P600, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA36CAB
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | UL RECOGNIZED | 30 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | |||||||||
|
30KPA36CA
RFE International Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 W | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 44 V | 30 kW | O-PALF-W2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RFE INTERNATIONAL INC | ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
30KPA36CA
ProTek Devices
|
Check for Price | No | No | Active | 61.8 V | 8 W | 40 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 245 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | PROTEK DEVICES | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
30KPA36CA
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 61.8 V | 8 W | 40.2 V | SILICON | 40.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 36 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MDE SEMICONDUCTOR INC | 2 | unknown | EAR99 | 8541.10.00.50 |