Parametric results for: 30KPA36CA/TR13 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 30kpa36catr13
Select parts from the table below to compare.
Compare
Compare
30KPA36CA/TR13
YAGEO Corporation
Check for Price Active 61.8 V 5 mA 8 W 42.32 V SILICON 40.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 36 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 44.43 V 30 kW 36 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29