Filter Your Search
1 - 9 of 9 results
|
30LVSD33RL-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 nF | 20 % | 4017 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 15 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , 4017 | compliant | EAR99 | ||||||||||||
|
30LVSD33QF-R
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 3.3 nF | 20 % | 4017 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | 30LVS | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 13.4 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
30LVSD33QX-R
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 3.3 nF | 20 % | 4017 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | 30LVS | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 13.4 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
30LVSD33-R
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 400 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 6.4 mm | WIRE | 10.2 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , 4017 | compliant | EAR99 | 8532.23.00.60 | ||||
|
30LVSD33-R
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 | ||||||||||||||||||||||||||||||||||
|
30LVSD33BL-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 nF | 20 % | 4017 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | 13.4 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , 4017 | compliant | EAR99 | ||||||||||||
|
30LVSD33-R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
30LVSD33XR-R
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.3 nF | 20 % | 4017 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | 30LVS | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 15 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||
|
30LVSD33BK-R
Vishay Cera-Mite
|
Check for Price | End Of Life | 3.3 nF | 20 % | 4017 | Y5U | 20 % | CERAMIC | CERAMIC CAPACITOR | 250 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | MATTE TIN OVER NICKEL | 7.5 mm | 13.4 mm | 10.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , 4017 | unknown | EAR99 |