Filter Your Search
1 - 10 of 186 results
|
3.0SMCJ160A
Diotec Semiconductor AG
|
$0.2206 | Yes | Active | 3 V | 259 V | 5 µA | 6 W | 188 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 198 V | 3 kW | 160 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
3.0SMCJ160CA
Diotec Semiconductor AG
|
$0.2372 | Yes | Active | 259 V | 5 µA | 6 W | 188 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 198 V | 3 kW | 160 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
3.0SMCJ160CA_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 259 V | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ160
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 197 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
|
3.0SMCJ160A
Won-Top Electronics Co Ltd
|
Check for Price | Active | 3.5 V | 259 V | 2 µA | 6.5 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 197 V | 3 kW | 160 V | R-PDSO-C2 | MIL-STD-750 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ160A-T3
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 196.74 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||||||
|
3.0SMCJ160A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||
|
3.0SMCJ160CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 259 V | 3 µA | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 3 kW | 160 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
3.0SMCJ160A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 259 V | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ160CA_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 259 V | 191.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | 205 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |