Filter Your Search
1 - 3 of 3 results
|
30BQ100PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
VS-30BQ100PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 4 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 800 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | DO-214AB | ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||
|
30BQ100PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 4 A | 620 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | INTERNATIONAL RECTIFIER CORP | DO-214AB | LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 |