Filter Your Search
1 - 10 of 37 results
|
3.0C12CA-M3/H
Vishay Intertechnologies
|
$0.6006 | Yes | Active | 19.9 V | 5 µA | 14 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 14.7 V | 3 kW | 12 V | R-PDSO-C2 | IEC-61000-4-2 | DO-214AB | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||
|
AK3-030C-12
Littelfuse Inc
|
$12.3731 | Active | SILICON | 32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 37 V | R-PDIP-T2 | e4 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | SILVER | THROUGH-HOLE | DUAL | LITTELFUSE INC | unknown | R-PDIP-T2 | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
AK6-030C-12
Littelfuse Inc
|
$19.3397 | Active | SILICON | 32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 37 V | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
AK10-030C-12
Littelfuse Inc
|
$24.1789 | Yes | Active | SILICON | 32 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 37 V | e4 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||
|
AK3-430C-12
Littelfuse Inc
|
$54.7154 | Active | SILICON | 440 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 430 V | 1 | AVALANCHE | 490 V | R-PDIP-T2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LITTELFUSE INC | unknown | R-PDIP-T2 | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||
|
AK6-430C-12
Littelfuse Inc
|
$94.0903 | Active | SILICON | 440 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 430 V | 1 | AVALANCHE | 490 V | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||||
|
AK10-530C-12
Littelfuse Inc
|
$140.1468 | Yes | Active | SILICON | 560 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 530 V | 1 | AVALANCHE | 619 V | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||||||||||
|
AK10-430C-12
Littelfuse Inc
|
$150.4314 | Yes | Active | SILICON | 440 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 430 V | 1 | AVALANCHE | 490 V | e4 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 1 | 125 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SILVER | THROUGH-HOLE | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||
|
TV30C120J-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TV30C121J-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 3.5 V | 193 V | 2 µA | 6.5 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 3 kW | 120 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |