Filter Your Search
1 - 2 of 2 results
|
VS-30CPQ080PBF
Vishay Semiconductors
|
Check for Price | Obsolete | 15 A | 670 mV | 550 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 920 A | 1 | R-PSFM-T3 | e3 | TO-247AC | 175 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||||
|
30CPQ080PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 30 A | 810 mV | 7 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 920 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | TO-247AC | 2 |