Filter Your Search
1 - 10 of 494 results
|
30CTQ045S
Diotec Semiconductor AG
|
$0.3588 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||
|
30CTQ040S
Diotec Semiconductor AG
|
$0.3666 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 40 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
30CTQ035S
Diotec Semiconductor AG
|
$0.3666 | Yes | Active | 15 A | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
30CTQ200
Diotec Semiconductor AG
|
$0.4793 | Yes | Active | 15 A | 860 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 250 A | 1 | 200 V | R-PSFM-T3 | TO-220AB | 1 | 175 °C | -50 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
30CTQ045PBF
Vishay Intertechnologies
|
$0.5300 | Yes | Yes | Obsolete | 30 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | LEAD FREE, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | ||||||||
|
30CTQ045
Diotec Semiconductor AG
|
$0.7360 | Yes | Active | 620 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | GENERAL PURPOSE | 290 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | ||||||||||||||
|
VS-30CTQ060STRL-M3
Vishay Intertechnologies
|
$0.9300 | Yes | Active | 15 A | 820 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | 60 V | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||
|
VS-30CTQ080PBF
Vishay Semiconductors
|
$0.9592 | Obsolete | 15 A | 1.05 V | 550 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | |||||||||||||
|
VS-30CTQ060-1-M3
Vishay Intertechnologies
|
$1.0632 | Yes | Active | 15 A | 820 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 60 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | 60 V | R-PSIP-T3 | TO-262AA | 1 | 150 °C | -55 °C | 245 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||||||
|
VS-30CTQ035STRR-M3
Vishay Intertechnologies
|
$1.0931 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 35 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |