Filter Your Search
1 - 6 of 6 results
|
VS-30CTQ045STRR-M3
Vishay Intertechnologies
|
$1.4306 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
VS-30CTQ045STRRHM3
Vishay Intertechnologies
|
$1.6398 | Yes | Active | 15 A | 760 mV | 2 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 265 A | 1 | R-PSSO-G2 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | ||||||||
![]() |
VS-30CTQ045STRRPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 30 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.06 kA | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | -55 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | 8541.10.00.80 | SFM | 3 | |||||||||
![]() |
30CTQ045STRR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 30 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1.06 kA | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | PLASTIC, TO-220, D2PAK-3 | 8541.10.00.80 | SFM | 3 | ||||||||||||
![]() |
30CTQ045STRR
International Rectifier
|
Check for Price | No | Transferred | 30 A | 700 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSSO-G2 | e0 | 1 | 175 °C | 225 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SMD-220, D2PAK-3 | 8541.10.00.80 | TO-263 | 3 | |||||||
![]() |
30CTQ045STRRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 700 mV | 15 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1.06 kA | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | SMD-220, D2PAK-3 | 8541.10.00.80 | TO-263 | 3 |