Filter Your Search
1 - 8 of 8 results
![]() |
30CTQ050-1PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 1 kA | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-262AA | R-PSIP-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||||||
![]() |
30CTQ050-1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 15 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 310 A | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-262AA | PLASTIC, TO-262, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
![]() |
30CTQ050-1
International Rectifier
|
Check for Price | No | Obsolete | 15 A | 710 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSIP-T3 | e0 | TO-262AA | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262AA | PLASTIC, MODIFIED TO-262, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
30CTQ050-1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 310 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | TO-262, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
30CTQ050-1
Wuxi Xuyang Electronic Co Ltd
|
Check for Price | Contact Manufacturer | 15 A | 820 mV | 800 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 260 A | 1 | 50 V | R-PSIP-T3 | TO-262AA | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | WUXI XUYANG ELECTRONIC CO LTD | TO-262, 3 PIN | unknown | ||||||||||||||
![]() |
30CTQ050-1-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 310 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-262AA | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
30CTQ050-1-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 310 A | 1 | Not Qualified | R-PSIP-T3 | TO-262AA | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
![]() |
30CTQ050-1PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 A | 560 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | Not Qualified | R-PSIP-T3 | e3 | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-262 | R-PSIP-T3 | 3 | compliant | EAR99 | 8541.10.00.80 |