Filter Your Search
1 - 10 of 110 results
|
U30D40C
Mospec Semiconductor Corp
|
$2.1100 | Contact Manufacturer | 15 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T3 | TO-247 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MOSPEC SEMICONDUCTOR CORP | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
V30D45C-M3/I
Vishay Intertechnologies
|
$2.5262 | Yes | Active | 15 A | 570 mV | 1.5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSSO-G2 | e3 | TO-263AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||||||||
|
APT30D40BG
Microchip Technology Inc
|
$2.9952 | Yes | Active | 30 A | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSFM-T2 | e1 | TO-247 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||
|
30D476M010BA5A
Vishay Intertechnologies
|
$3.9647 | No | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | Axial | Bulk | VISHAY INTERTECHNOLOGY INC | , | compliant | Vishay | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 6.3 mm | ALUMINUM (WET) | 7.487 Ω | 4.2 µA | 13 mm | 20 % | 20 % | 10 V | 44.5 mA | WIRE | ||||||||||||||||||||||||||||||
|
APT30D40SG
Microchip Technology Inc
|
$4.0002 | Yes | Active | 30 A | 32 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
30D477M040DH5A
Vishay Intertechnologies
|
$4.9852 | No | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | Axial | Bulk | VISHAY INTERTECHNOLOGY INC | , | compliant | 470 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 9.5 mm | ALUMINUM (WET) | 543 mΩ | 29.4 µA | 38 mm | 20 % | 20 % | 40 V | 331.5 mA | WIRE | |||||||||||||||||||||||||||||||
|
APT30D40BCTG
Microchip Technology Inc
|
$5.0904 | Yes | Active | 30 A | 1.5 V | 32 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY, L... more | ULTRA FAST SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PSFM-T3 | e1 | TO-247 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||
|
30D476M250GH5A
Vishay Intertechnologies
|
$6.7001 | No | Active | POLARIZED | NO | 105 °C | -40 °C | THROUGH HOLE MOUNT | 2 | Axial | Bulk | VISHAY INTERTECHNOLOGY INC | , | compliant | 47 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 16 mm | ALUMINUM (WET) | 3.384 Ω | 23.7 µA | 38 mm | 20 % | 20 % | 250 V | 177.5 mA | WIRE | |||||||||||||||||||||||||||||||
|
APT2X30D40J
Microchip Technology Inc
|
$31.5323 | Yes | Active | 30 A | 65 ns | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE, LOW NOISE | ULTRA FAST SOFT RECOVERY | 320 A | 1 | Not Qualified | R-PUFM-X4 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||
|
S30D40A
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 30 A | 550 mV | RECTIFIER DIODE | NO | 40 V | SCHOTTKY | GENERAL PURPOSE | 300 A | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 |