Filter Your Search
1 - 10 of 21 results
|
30KP39-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | TIN | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
30KP39A-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 W | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | PRSM-MIN | 47.7 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
30KP39A-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 W | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | 30 kW | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
30KP39A
World Products Inc
|
Check for Price | Yes | Active | 67.2 V | 8 W | 43.6 V | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | 30 kW | O-XALF-W2 | UL RECOGNIZED | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
30KP39A-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 8 W | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | PRSM-MIN | 47.7 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
30KP39ATR
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 67.2 V | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 39 V | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
30KP39A-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 67.2 V | 8 W | 45.7 V | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | PRSM-MIN | 47.7 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | R-6, 2 PIN | 2 | ||
|
30KP39A-T3
Won-Top Electronics Co Ltd
|
Check for Price | Active | 8 W | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | 30 kW | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
30KP39A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 67.2 V | 8 W | 45.7 V | SILICON | 43.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 39 V | 1 | AVALANCHE | PRSM-MIN | 47.7 V | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | R-6, 2 PIN | 2 | ||
|
AS30KP39A
EIC Semiconductor Inc
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |