Parametric results for: 30kpa120a-b under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 30kpa120ab
Select parts from the table below to compare.
Compare
Compare
30KPA120A-B
Littelfuse Inc
$16.0991 Yes Yes Active 194.4 V 8 W SILICON 134 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE 30 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 2 not_compliant EAR99 8541.10.00.50
30KPA120A/B
YAGEO Corporation
Check for Price Active 194.4 V 2 µA 8 W 141.06 V SILICON 134 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 148.11 V 30 kW 120 V O-PALF-W2 IEC-61000-4-2; MIL-STD-750; UL CERTIFIED 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
30KPA120AB
Littelfuse Inc
Check for Price Yes Yes Active 8 W SILICON 134 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 120 V 1 AVALANCHE UL RECOGNIZED 30 kW Not Qualified O-PALF-W2 e3 NOT SPECIFIED 175 °C -55 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown