Filter Your Search
1 - 10 of 112 results
|
30KPA170A-B
Littelfuse Inc
|
$16.0991 | Yes | Yes | Active | 275 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
30KPA170CA-B
Littelfuse Inc
|
$20.0998 | Yes | Yes | Active | 275 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
30KPA170CA-HRA
Littelfuse Inc
|
$28.4066 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 208.89 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
30KPA170A-HRA
Littelfuse Inc
|
$28.4066 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 208.89 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
30KPA170CA-HR
Littelfuse Inc
|
$30.0752 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 208.89 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
30KPA170A-HR
Littelfuse Inc
|
$30.0752 | Yes | Active | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 208.89 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA170A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 275 V | 1.61 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
30KPA170CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
30KPA170C
BrightKing Inc
|
Check for Price | Transferred | 275 V | 198 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 170 V | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
30KPA170CB
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 275 V | 8 W | SILICON | 189.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 170 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |