Filter Your Search
1 - 10 of 35 results
|
30KPA60CA-B
Littelfuse Inc
|
$15.7927 | Yes | Yes | Active | 102 V | 8 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
30KPA60CA
Littelfuse Inc
|
$16.0594 | Yes | Yes | Active | 102 V | 8 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
30KPA60CA-HRA
Littelfuse Inc
|
$28.3990 | Yes | Active | 8 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 73.7 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
30KPA60CA-HR
Littelfuse Inc
|
$30.0672 | Yes | Active | 8 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 73.7 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
30KPA60CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 102 V | 1.61 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
30KPA60CATR
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 102 V | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 60 V | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MX30KPA60CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
30KPA60CA
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 102 V | 8 W | 70.2 V | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | O-PALF-W2 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
30KPA60CA/TR13
YAGEO Corporation
|
Check for Price | Active | 102 V | 15 µA | 8 W | 70.53 V | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 74.05 V | 30 kW | 60 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
30KPA60CA
YAGEO Corporation
|
Check for Price | Yes | Active | 102 V | 15 µA | 8 W | 70.53 V | SILICON | 67 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 60 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 74.05 V | 30 kW | 60 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | unknown | EAR99 | 8541.10.00.50 | 2018-11-26 |