Filter Your Search
1 - 10 of 39 results
|
30KPA75CA-B
Littelfuse Inc
|
$15.8037 | Yes | Yes | Active | 119.4 V | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
30KPA75CA
Littelfuse Inc
|
$16.0659 | Yes | Yes | Active | 119.4 V | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
30KPA75CA-HRA
Littelfuse Inc
|
$28.3990 | Yes | Active | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 92.18 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
30KPA75CA-HR
Littelfuse Inc
|
$30.0672 | Yes | Active | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 92.18 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||
|
30KPA75CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 91.7 V | 30 kW | O-PALF-W2 | e3 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | P600 | ||||||||||
|
30KPA75CA
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 119.4 V | 8 W | 87.7 V | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | O-PALF-W2 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PULSE ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
30KPA75CAB
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 8 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | UL RECOGNIZED | 30 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | ||||||||||
|
30KPA75CA
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 75 V | 1 | AVALANCHE | 30 kW | 175 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||
|
30KPA75CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 119.4 V | 1.61 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MA30KPA75CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.61 W | SILICON | 83.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 75 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |