Filter Your Search
1 - 1 of 1 results
|
30KPA84A/TR13
YAGEO Corporation
|
Check for Price | Active | 139.2 V | 2 µA | 8 W | 98.74 V | SILICON | 93.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 84 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 103.67 V | 30 kW | 84 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 |