Filter Your Search
1 - 1 of 1 results
|
30KPA84CAE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | Active | 139.2 V | 2 µA | 8 W | 98.25 V | SILICON | 93.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 84 V | 1 | AVALANCHE | 102.7 V | 30 kW | 84 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-STD-750 | 1 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown |