Filter Your Search
1 - 10 of 12 results
|
30KPA85A
ProTek Devices
|
Check for Price | No | Active | PROTEK DEVICES | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
30KPA85CA-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 139 V | 8 W | 94.4 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||
|
SM30KPA85AN
ProTek Devices
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e4 | SILVER | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | 2017-07-24 | |||||||||||||||||||||||||||||
|
30KPA85C
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 85 V | 1 | AVALANCHE | 30 kW | 150 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||
|
30KPA85A-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 139 V | 8 W | 94.4 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 85 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | 2 | |||||
|
30KPA85
ProTek Devices
|
Check for Price | Obsolete | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
30KPA85
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 93.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 84 V | 1 | AVALANCHE | 30 kW | 175 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||
|
30KPA85A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | 85 V | 1 | AVALANCHE | 30 kW | 150 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||
|
SM30KPA85CAN
ProTek Devices
|
Check for Price | Yes | Obsolete | 139 V | 1 W | 94.4 V | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | 30 kW | S-XXMA-F2 | e4 | 150 °C | -55 °C | ANODE | 2 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | SILVER | FLAT | UNSPECIFIED | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | S-XXMA-F2 | |||||||
|
30KPA85CA
New Jersey Semiconductor Products Inc
|
Check for Price | Active | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | 85 V | 1 | AVALANCHE | 30 kW | 150 °C | -55 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown |