Filter Your Search
1 - 10 of 39 results
|
30KPA90CA
Littelfuse Inc
|
$16.1146 | Yes | Yes | Active | 146.4 V | 8 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
30KPA90CA-B
Littelfuse Inc
|
$16.3319 | Yes | Yes | Active | 146.4 V | 8 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
30KPA90CA-HRA
Littelfuse Inc
|
$28.4066 | Yes | Active | 8 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 110.55 V | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
30KPA90CA-HR
Littelfuse Inc
|
$30.0752 | Yes | Active | 8 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 110.55 V | 30 kW | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||
|
30KPA90CA
MDE Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 146.4 V | 8 W | 100.5 V | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 30 kW | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | MDE SEMICONDUCTOR INC | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
30KPA90CA/TR13
YAGEO Corporation
|
Check for Price | Active | 146.4 V | 2 µA | 8 W | 105.79 V | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 111.08 V | 30 kW | 90 V | O-PALF-W2 | IEC-61000-4-2; MIL-STD-750; UL CERTIFIED | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||||||||||
|
30KPA90CA
Concord Semiconductor Corp
|
Check for Price | Transferred | 146.4 V | 105.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 90 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
30KPA90CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 146.4 V | 1.61 W | SILICON | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
30KPA90CA-LF
ProTek Devices
|
Check for Price | Yes | Yes | Active | 147 V | 8 W | 100 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | 270 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | PROTEK DEVICES | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
30KPA90CATR
MDE Semiconductor Inc
|
Check for Price | Yes | Active | 146.4 V | 100.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 90 V | MDE SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.50 |