Filter Your Search
1 - 10 of 20 results
|
30S10
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | MEDIUM POWER | 80 A | 1 | Not Qualified | O-PALF-W2 | e0 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | T-18, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
30S10-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | MEDIUM POWER | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
GS30S10
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 3 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
S30S100CR
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 15 A | 700 mV | RECTIFIER DIODE | YES | 100 V | SCHOTTKY | 250 A | 150 °C | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
TGBR30S100CG-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 135 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
TGBR30S100CL-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 135 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
S30S100A
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | MOSPEC SEMICONDUCTOR CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
30S10P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | MEDIUM POWER | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | T-18, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
TGBR30S100CL-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 135 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
TGBR30S100CG-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 15 A | 750 mV | 200 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 135 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-220F, 3 PIN | compliant | EAR99 | 8541.10.00.80 |