Filter Your Search
1 - 10 of 97 results
|
3.0SMCJ14CA
Diotec Semiconductor AG
|
$0.1859 | Yes | Active | 23.2 V | 5 µA | 6 W | 16.45 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.3 V | 3 kW | 14 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
3.0SMCJ14CA-AQ
Diotec Semiconductor AG
|
$0.3177 | Yes | Active | 23.2 V | 5 µA | 6 W | 16.45 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.3 V | 3 kW | 14 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | ||||||||
|
3.0SMCJ14CA
Littelfuse Inc
|
$0.5662 | Yes | Active | 23.2 V | 2 µA | 6.5 W | 16.4 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 3 kW | 14 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | LITTELFUSE | ||||||||||
|
3.0SMCJ14CA-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 17.2 V | 3 kW | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ14C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 25.8 V | 17.7 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 19.8 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ14C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 23.5 V | 17.7 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | LOW INDUCTANCE | 19.8 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ14C
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 17.2 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
3.0SMCJ14CATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||||
|
3.0SMCJ14C
Rectron Semiconductor
|
Check for Price | Yes | Active | 25.8 V | 200 µA | 17.7 V | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 19.8 V | 3 kW | 14 V | R-PDSO-C2 | e3 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ14C-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | SILICON | 15.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 14 V | 1 | AVALANCHE | 19.8 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 |