Filter Your Search
1 - 10 of 97 results
|
3.0SMCJ20CA
Diotec Semiconductor AG
|
$0.1845 | Yes | Active | 32.4 V | 5 µA | 6 W | 23.4 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.6 V | 3 kW | 20 V | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
3.0SMCJ20CA-AQ
Diotec Semiconductor AG
|
$0.3145 | Yes | Active | 32.4 V | 5 µA | 6 W | 23.4 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 24.6 V | 3 kW | 20 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2018-10-26 | |||||
|
3.0SMCJ20CA
Littelfuse Inc
|
$0.5347 | Yes | Active | 32.4 V | 2 µA | 6.5 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 3 kW | 20 V | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | SMC, 2 PIN | unknown | LITTELFUSE | |||||||
|
3.0SMCJ20C
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
3.0SMCJ20C-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 24.5 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3.0SMCJ20C
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Active | 6 W | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 27.6 V | 3 kW | R-PDSO-C2 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GOOD-ARK ELECTRONICS CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3.0SMCJ20CA_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 32.4 V | 23.85 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.5 V | 3 kW | R-PDSO-C2 | IEC-61000-4-2; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
3.0SMCJ20CA-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.5 V | 3 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ20CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 32.4 V | 3 µA | 23.85 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | 25.5 V | 3 kW | 20 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ20C-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 35.8 V | 25.15 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 28.1 V | 3 kW | R-PDSO-C2 | e0 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC, SMC, 2 PIN | unknown | EAR99 | 8541.10.00.50 |