Filter Your Search
1 - 10 of 45 results
|
3.0SMCJ220C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
3.0SMCJ220CT/R7
PanJit Semiconductor
|
Check for Price | Obsolete | 394 V | 3 µA | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | 220 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ220CT/R13
PanJit Semiconductor
|
Check for Price | Obsolete | 394 V | 3 µA | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | 220 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
3.0SMCJ220CAT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 356 V | 3 µA | 261.8 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 281.6 V | 3 kW | 220 V | R-PDSO-C2 | MIL-STD-750; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
3.0SMCJ220C
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
![]() |
3.0SMCJ220C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 394 V | 276.1 V | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | LOW INDUCTANCE | 310.2 V | 3 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | DO-214AB | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AB | 2 | |||||||||
|
3.0SMCJ220C-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | 310.2 V | 3 kW | R-PDSO-C2 | AEC-Q101; TS 16949; UL RECOGNIZED | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
3.0SMCJ220CA
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | SILICON | 242 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | LOW INDUCTANCE | 281.6 V | 3 kW | Not Qualified | R-PDSO-C2 | e0 | DO-214AB | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | PROMAX-JOHNTON CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AB | 2 | ||||||||||||
|
3.0SMCJ220C-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 6.5 W | SILICON | 246 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 220 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 272 V | 3 kW | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | FORMOSA MICROSEMI CO LTD | SMC-F, 2 PIN | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3.0SMCJ220C-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 394 V | 276.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 220 V | e0 | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 |