Filter Your Search
1 - 4 of 4 results
|
VS-30WQ10FNPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | SIMILAR TO TO-252AA, DPAK-3 | compliant | Vishay | |||||||||||
|
VS-30WQ10FNPBF
Vishay Semiconductors
|
Check for Price | Obsolete | 3.5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | Vishay | TO-252AA | 3 | EAR99 | |||||||||
|
30WQ10FNPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3.5 A | 630 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | -40 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, D2PAK-3 | compliant | Vishay | TO-252AA | 3 | EAR99 | 8541.10.00.80 | |||
|
30WQ10FNPBF
International Rectifier
|
Check for Price | Yes | Transferred | 3.5 A | 630 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 440 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252AA | 1 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | compliant | TO-252AA | 3 | EAR99 | 8541.10.00.80 |