Filter Your Search
1 - 10 of 64 results
|
10061913-101PLF
Amphenol FCi
|
$2.3578 | Yes | Yes | Active | 64 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 1.614 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||
|
10061913-101PLF
Amphenol Communications Solutions
|
$3.1054 | Yes | Active | 64 | 2 | 1 mm | 2 | 30 mΩ | 1.1 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | 424VAC V | NO | 1.15 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | CUL; UL | 94V-0 | -55 °C | 85 °C | SOLDER HOLDING POSTS | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.39 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 7.2 mm | 30u inch | SURFACE MOUNT | 0.291 inch | 0.437 inch | 1.614 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 64 (x4) | ||||||
|
9320-23-03-10-1PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
91159-3101P
Amphenol Communications Solutions
|
Check for Price | Obsolete | 168 | 2 | 1.27 mm | FEMALE | BOARD | TIN LEAD (150) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
10028813-101P
Amphenol Communications Solutions
|
Check for Price | No | Active | 120 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
A124-1NB3101PB
Kemax Shing Co Ltd
|
Check for Price | Contact Manufacturer | 124 | 2 | 2.0066 mm | 4 | 20 mΩ | 1 A | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 400VAC V | NO | 1.1676 N | 800 MΩ | .139 N | UL | -55 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | BRASS | RECTANGULAR | BELLOWED TYPE | BLUE | 0.039 inch | NO | LOCKING | ONE | STAGGERED | 2.0066 mm | FLASH inch | SOLDER | 0.425 inch | 0.669 inch | 3.74 inch | 0.098 inch | KEMAX SHING CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
9354-23-03-10-1PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9312-23-03-10-1PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
9352-23-03-10-1PP
ECS
|
Check for Price | Contact Manufacturer | BOARD CONNECTOR | ELECTRONIC CONNECTOR SERVICE INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
89075-3101P
Amphenol FCi
|
Check for Price | No | Active | NOT SPECIFIED | BOARD CONNECTOR | e0 | TIN LEAD | PHOSPHOR BRONZE | FCI | unknown | EAR99 | 8536.69.40.40 |