Filter Your Search
1 - 8 of 8 results
|
097-1-031-0-NSX-XT0
MPE-Garry GmbH
|
Check for Price | Yes | Active | 31 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.08 mm | SOLDER | 0.1 inch | 0.197 inch | 3.12 inch | 0.118 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
50506-0310N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 508 µm | 1 | 40 mΩ | 1 A | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 1 GΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 0.783 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||
|
095-1-031-0-NSX-RS0
MPE-Garry GmbH
|
Check for Price | Yes | Active | GOLD | BOARD CONNECTOR | e4 | Gold (Au) | PHOSPHOR BRONZE | MPE GARRY GMBH | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
184-1-031-0-NSX-BT0
MPE-Garry GmbH
|
Check for Price | Active | 31 | 1 | 1.27 mm | 1 | 1 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 424VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.181 inch | 1.566 inch | 0.118 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
50501-0310N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 508 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.079 inch | 0.258 inch | 0.776 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||
|
156-1-031-0-NSX-YS0
MPE-Garry GmbH
|
Check for Price | Active | 31 | 1 | 2.0066 mm | 1 | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.169 inch | 2.461 inch | 0.106 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
097-2-031-0-NSX-XT0
MPE-Garry GmbH
|
Check for Price | Yes | Active | 31 | 1 | 5.08 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 5.08 mm | SOLDER | 0.1 inch | 0.197 inch | 3.12 inch | 0.118 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
50501-0310N-S02
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 508 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | WHITE | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.079 inch | 0.258 inch | 0.776 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |