Parametric results for: 311-03a-0602-0000 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,770 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 31103
Select parts from the table below to compare.
Compare
Compare
68031-103HLF
Amphenol Communications Solutions
$0.2525 Yes Active 3 1 2.54 mm MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC LEAD FREE 3 compliant EAR99 8536.69.40.40
501331-1037
Molex
$0.2686 Yes Not Recommended 10 1 1 mm 1 20 mΩ MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 100 MΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT MOLEX LLC compliant
15-31-1031
Molex
$0.2965 Yes Active 3 10 mΩ FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1500VAC V NO 1 GΩ UL, CSA -40 °C 105 °C PLUG S0P3 NOT APPLICABLE NOT SPECIFIED NATURAL YES LOCKING ONE WIRE 0.362 inch 1 inch 0.661 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
10-31-1038
Molex
$0.3456 Yes Yes Obsolete 3 1 5 mm 1 10 mΩ 7 A MALE BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR SPOX, POLARIZED 1500VAC V NO 1 GΩ POLAR PIN POSITION NO NO e3 NO UL, CSA 94V-2 -40 °C 105 °C RECEPTACLE Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.197 inch 10-63-3034 NO LOCKING FRICTION LOCK ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.449 inch 0.508 inch 0.65 inch 0.142 inch MOLEX LLC compliant Molex
15-31-1032
Molex
$0.3533 Yes Yes Active 3 10 mΩ MALE CABLE NOT APPLICABLE STRAIGHT BOARD CONNECTOR 1500VAC V NO 1 GΩ UL, CSA -40 °C 105 °C SPLIT BOARD LOCK S0P3 NOT APPLICABLE YES LOCKING ONE CRIMP 0.441 inch 0.98 inch 0.661 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
503110-3000
Molex
$0.3960 Yes Not Recommended 30 2 20 mΩ 1 A FEMALE 30 Cycles CABLE BOARD CONNECTOR 500VAC V NO 0.031 inch 100 MΩ POLARIZED HOUSING 26 AWG 28 AWG UL -25 °C 85 °C PLUG PREASSEM CONN RECTANGULAR WHITE 0.049 inch NO LOCKING ONE CRIMP 0.307 inch 0.268 inch 0.85 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
15-31-1033
Molex
$0.4163 Yes Active 3 10 mΩ FEMALE CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 1500VAC V NO 1 GΩ UL, CSA -40 °C 105 °C PLUG S0P3 NOT APPLICABLE NOT SPECIFIED NATURAL YES LOCKING ONE WIRE 0.362 inch 1 inch 0.661 inch MOLEX LLC compliant EAR99 8536.69.40.40 Molex
90311-034LF
Amphenol Communications Solutions
$0.4439 Yes Active 34 2 20 mΩ 2 A FEMALE 100 Cycles CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1.7792 N 1 GΩ POLARIZED HOUSING .1946 N NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.184 inch 0.28 inch 1.35 inch AMPHENOL ICC LEAD FREE 34 compliant EAR99 8536.69.40.40
90311-030LF
Amphenol Communications Solutions
$1.0000 Yes Active 30 2 20 mΩ 2 A FEMALE 100 Cycles CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1.7792 N 1 GΩ POLARIZED HOUSING .1946 N NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.184 inch 0.28 inch 1.2 inch AMPHENOL ICC LEAD FREE 30 compliant EAR99 8536.69.40.40
90311-032LF
Amphenol Communications Solutions
$1.1575 Yes Active 32 2 20 mΩ 2 A FEMALE 100 Cycles CABLE POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1.7792 N 1 GΩ POLARIZED HOUSING .1946 N NO NO NO UL, CSA 94V-0 -40 °C 105 °C PLUG PREASSEM CONN NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LATCH LOCKING ONE GENERAL PURPOSE CRIMP 0.184 inch 0.28 inch 1.28 inch AMPHENOL ICC LEAD FREE 32 compliant EAR99 8536.69.40.40