Filter Your Search
1 - 10 of 2,623 results
|
68031-102HLF
Amphenol Communications Solutions
|
$0.0982 | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | BERGSTRIP | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 2 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||
|
61300311021
Wurth Elektronik
|
$0.1797 | Yes | Active | 3 | 1 | 2.54 mm | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.159 inch | 0.3 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | ||||||||||||||||||||||
|
503110-2000
Molex
|
$0.2526 | Yes | Yes | Not Recommended | 20 | 2 | 20 mΩ | 1 A | MALE | 30 Cycles | CABLE | NOT SPECIFIED | BOARD CONNECTOR | DUO-CLASP, POLARIZED | 500VAC V | NO | 0.031 inch | 100 MΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | NO | NO | NO | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | WHITE | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.307 inch | 0.268 inch | 0.604 inch | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||
|
15-31-1022
Molex
|
$0.3727 | Yes | Active | 2 | 10 mΩ | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | S0P2 | NOT APPLICABLE | RND PIN-SKT | YES | LATCH | LOCKING | ONE | CRIMP | 0.362 inch | 0.98 inch | 0.472 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||
|
0878311020
Molex
|
$0.5220 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.248 inch | 0.252 inch | 0.498 inch | 0.098 inch | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | ||||||||||||||||
|
61900311021
Wurth Elektronik
|
$0.6115 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.228 inch | 0.516 inch | 0.301 inch | 0.134 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||||
|
90311-024LF
Amphenol Communications Solutions
|
$0.7339 | Yes | Active | 24 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 0.96 inch | AMPHENOL ICC | LEAD FREE | 24 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
90311-026LF
Amphenol Communications Solutions
|
$0.7401 | Yes | Active | 26 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 1.04 inch | AMPHENOL ICC | LEAD FREE | 26 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
66200311022
Wurth Elektronik
|
$0.8801 | Yes | Active | 3 | 1 | 2.9972 mm | 1 | 10 mΩ | 5 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 1500VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -40 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.118 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.219 inch | 0.39 inch | 0.498 inch | 0.125 inch | WUERTH ELEKTRONIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Würth Elektronik | |||||||||||||||||||||
|
87831-1020
Molex
|
$0.9265 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 2 A | MALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.248 inch | 0.252 inch | 0.498 inch | 0.098 inch | MOLEX LLC | compliant | Molex |