Filter Your Search
1 - 10 of 1,770 results
|
68031-103HLF
Amphenol Communications Solutions
|
$0.2525 | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | 3 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
501331-1037
Molex
|
$0.2686 | Yes | Not Recommended | 10 | 1 | 1 mm | 1 | 20 mΩ | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | MOLEX LLC | compliant | ||||||||||||||||||||||||||||
|
15-31-1031
Molex
|
$0.2965 | Yes | Active | 3 | 10 mΩ | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL, CSA | -40 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | NOT SPECIFIED | NATURAL | YES | LOCKING | ONE | WIRE | 0.362 inch | 1 inch | 0.661 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||
|
10-31-1038
Molex
|
$0.3456 | Yes | Yes | Obsolete | 3 | 1 | 5 mm | 1 | 10 mΩ | 7 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SPOX, POLARIZED | 1500VAC V | NO | 1 GΩ | POLAR PIN POSITION | NO | NO | e3 | NO | UL, CSA | 94V-2 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.197 inch | 10-63-3034 | NO | LOCKING | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.449 inch | 0.508 inch | 0.65 inch | 0.142 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||
|
15-31-1032
Molex
|
$0.3533 | Yes | Yes | Active | 3 | 10 mΩ | MALE | CABLE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL, CSA | -40 °C | 105 °C | SPLIT BOARD LOCK | S0P3 | NOT APPLICABLE | YES | LOCKING | ONE | CRIMP | 0.441 inch | 0.98 inch | 0.661 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||||
|
503110-3000
Molex
|
$0.3960 | Yes | Not Recommended | 30 | 2 | 20 mΩ | 1 A | FEMALE | 30 Cycles | CABLE | BOARD CONNECTOR | 500VAC V | NO | 0.031 inch | 100 MΩ | POLARIZED HOUSING | 26 AWG | 28 AWG | UL | -25 °C | 85 °C | PLUG | PREASSEM CONN | RECTANGULAR | WHITE | 0.049 inch | NO | LOCKING | ONE | CRIMP | 0.307 inch | 0.268 inch | 0.85 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||
|
15-31-1033
Molex
|
$0.4163 | Yes | Active | 3 | 10 mΩ | FEMALE | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 1 GΩ | UL, CSA | -40 °C | 105 °C | PLUG | S0P3 | NOT APPLICABLE | NOT SPECIFIED | NATURAL | YES | LOCKING | ONE | WIRE | 0.362 inch | 1 inch | 0.661 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||||||||||||||||
|
90311-034LF
Amphenol Communications Solutions
|
$0.4439 | Yes | Active | 34 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 1.35 inch | AMPHENOL ICC | LEAD FREE | 34 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
90311-030LF
Amphenol Communications Solutions
|
$1.0000 | Yes | Active | 30 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 1.2 inch | AMPHENOL ICC | LEAD FREE | 30 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
90311-032LF
Amphenol Communications Solutions
|
$1.1575 | Yes | Active | 32 | 2 | 20 mΩ | 2 A | FEMALE | 100 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 650VAC V | NO | 1.7792 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.184 inch | 0.28 inch | 1.28 inch | AMPHENOL ICC | LEAD FREE | 32 | compliant | EAR99 | 8536.69.40.40 |