Filter Your Search
1 - 10 of 1,040 results
|
315LISN220M35S
Chemi-Con
|
Check for Price | Active | 220 µF | 315 V | 900 mA | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 789.74 µA | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | LUG | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
SMH315LCSN390M30C
Chemi-Con
|
Check for Price | Obsolete | 390 µF | 315 V | 1.99 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | FLAT | 30 mm | 35 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||
|
315LSW1000MTI51X83
Rubycon Corporation
|
Check for Price | Yes | Active | 1 mF | 315 V | 2.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | 85 °C | -25 °C | 2 | Chassis Mount | BULK | NO | 21.8 mm | BINDING POST | 51 mm | 83 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.55 | |||||||||
|
KMH315LG10000MC
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 315 V | 12.6 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | BINDING POST | 89 mm | 140 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||
|
SMM315LCSN820M35D
Chemi-Con
|
Check for Price | No | No | Active | 820 µF | 315 V | 3.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5246 mA | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 8 mm | WIRE | 35 mm | 40 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||
|
315LSW271MC10
Rubycon Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | RUBYCON CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
KMH315LG1200M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 315 V | 2.4 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.56 mA | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | BINDING POST | 35 mm | 120 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||
|
KMH315LG122M35X120LL
United Chemi-Con Inc
|
Check for Price | No | Obsolete | 1.2 mF | 315 V | 2.4 A | 20 % | 207 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMH | 5 mA | KMH-LG | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | BINDING POST | 35 mm | 120 mm | UNITED CHEMI-CON INC | , | unknown | EAR99 | 8532.22.00.40 | |||||||
|
KMH315LG220M
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 315 V | 900 mA | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 mA | 0.1 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | BINDING POST | 35 mm | 50 mm | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||
|
SMM315LCSN220M22C
Chemi-Con
|
Check for Price | No | No | Active | 220 µF | 315 V | 1.41 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 789.746 µA | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | NIPPON CHEMI-CON CORP | , | unknown | EAR99 |