Filter Your Search
1 - 10 of 22 results
|
50012-3162C
Amphenol Communications Solutions
|
Check for Price | Active | 162 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 6.15 inch | 0.533 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
9001-43162CL1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD EURO CONNECTOR | WITH LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.2 inch | NO | LOCKING | MOUNTING FLANGE | A | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.457 inch | 3.74 inch | 0.098 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
9001-23162CP
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | 3 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD EURO CONNECTOR | WITHOUT LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.2 inch | NO | LOCKING | A | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.437 inch | 0.457 inch | 3.74 inch | 0.248 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
9001-43162C30PA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 200 µm | 1 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | LOCKING | A | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.338 inch | 0.456 inch | 3.74 inch | 0.248 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
50013-162C
Amphenol FCi
|
Check for Price | No | No | Active | 62 | 3 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
9001-43162C
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD EURO CONNECTOR | WITHOUT LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.2 inch | NO | LOCKING | MOUNTING FLANGE | A | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.457 inch | 3.74 inch | 0.098 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
50012-3162C
Amphenol FCi
|
Check for Price | Active | 162 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | OPTIONAL POLARIZATION, FMLB | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 50u inch | WIRE WRAP | 0.485 inch | 0.462 inch | 6.15 inch | 0.533 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
50013-162C
Amphenol Communications Solutions
|
Check for Price | No | Active | 62 | 3 | 2.54 mm | MALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
9001-43162C10PA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 200 µm | 1 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | UL | 94V-0 | -55 °C | 105 °C | HOLE .099-.111 | RECTANGULAR | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | LOCKING | A | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | PRESS FIT | 0.338 inch | 0.456 inch | 3.74 inch | 0.248 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
9001-43162CPL1
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 16 | 1 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD EURO CONNECTOR | WITH LOCK | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | BRASS | SQ PIN-SKT | 0.2 inch | NO | LOCKING | A | ONE | RECTANGULAR | 2.54 mm | FLASH inch | PRESS FIT | 0.339 inch | 0.457 inch | 3.74 inch | 0.248 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |