Filter Your Search
1 - 10 of 477 results
|
NCD102C100N3300TRF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 100 V | N3300 | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -3300ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 10 mm | 10 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||
|
800E102JTN2500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 mF | 2.5 kV | 5 % | 3838 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.7675 kV | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
SM565E108M5Z650
Kyocera AVX Components
|
Check for Price | No | Active | 1 mF | 50 V | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 19.675 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
SM565E108ZAJ480
Kyocera AVX Components
|
Check for Price | No | Active | 1 mF | 50 V | 80 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 14.359 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
NCD102J500SLK.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 500 V | 5 % | SL | 5 % | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | 7.5 mm | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||||||
|
SM565E108MAZ480
Kyocera AVX Components
|
Check for Price | No | Active | 1 mF | 50 V | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 15.375 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
SM565E108MAJ480
Kyocera AVX Components
|
Check for Price | No | Active | 1 mF | 50 V | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | Tin/Lead (Sn/Pb) | 14.359 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
RM065E108ZAJ650
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 mF | 50 V | 80 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | 18.532 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||||
|
NCD102M500SLK.295LSTBF
NIC Components Corp
|
Check for Price | Yes | Active | 1 mF | 500 V | 20 % | SL | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -330ppm/Cel ppm/°C | 85 °C | -30 °C | 2 | Radial | Ammo Pack; Tape | NO | 7.5 mm | WIRE | 21 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | ||||||||||
|
SM065E108M5P480
Kyocera AVX Components
|
Check for Price | No | Active | 1 mF | 50 V | 20 % | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | Tin/Lead (Sn/Pb) | 2.54 mm | 16.645 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 |