Filter Your Search
1 - 10 of 383 results
|
BPH-C-1-RASM-31-CSL-TN-
Central Components Manufacturing
|
Check for Price | Yes | Active | BOARD CONNECTOR | NO | NO | NO | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
CAPH-1-SM-31-CS-GD30
Central Components Manufacturing
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 1.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CAPH-1-C-ST-31-CS-TN
Central Components Manufacturing
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.067 inch | 1.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||
|
CAPH-1-SM-31-CS-SG10
Central Components Manufacturing
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.1 inch | 1.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CAPH-1-SM1-31-CSL-GD15
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
CAPH-1-C-ST-31-CS-SG10
Central Components Manufacturing
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.067 inch | 1.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||
|
CAPH-1-SM1-31-CSL-SG50
Central Components Manufacturing
|
Check for Price | Yes | Active | 1.27 mm | BOARD CONNECTOR | NO | NO | e4 | NO | Gold (Au) | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
2214-1X31CS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.22 inch | 1.55 inch | 0.102 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
CAPH-1-C-RA-31-CS-SG10
Central Components Manufacturing
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.067 inch | 1.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||
|
CAPH-1-G-RA-31-CS-SG05
Central Components Manufacturing
|
Check for Price | Yes | Active | 31 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.055 inch | 1.55 inch | 0.118 inch | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |