Parametric results for: 32-LED under Pushbutton Switches

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 32-led
Select parts from the table below to compare.
Compare
Compare
32LED-RED
Grayhill Inc
$2.9456 Yes Yes Active 0.025 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PLUNGER RED LED OFF-ON 1000VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE POLYESTER 1.27 mm RED PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE RED LED POLYESTER NO TIN BRASS SOLDER 0.09 inch 5.588 mm 10.16 mm 6.9088 mm 0.11 inch ROHS COMPLIANT EAR99 8536.50.70.00
32LED-GRN
Grayhill Inc
$4.2819 Yes Yes Active 0.025 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PLUNGER GREEN LED OFF-ON 1000VAC V 1 GΩ e4 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE POLYESTER 1.27 mm RED PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE WHITE LED POLYESTER NO GOLD OVER NICKEL BRASS SOLDER 0.09 inch 5.588 mm 10.16 mm 6.9088 mm 0.11 inch ROHS COMPLIANT EAR99 8536.50.70.00
32LED-YEL
Grayhill Inc
$4.5691 Yes Yes Active 0.025 mΩ SPST MOMENTARY GOLD OVER NICKEL PUSHBUTTON SWITCH PLUNGER YELLOW LED OFF-ON 1000VAC V 1 GΩ e3 -40 °C 85 °C THROUGH HOLE-RIGHT ANGLE POLYESTER 1.27 mm RED PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE PHOSPHOR BRONZE YELLOW LED POLYESTER NO TIN BRASS SOLDER 0.09 inch 5.588 mm 10.16 mm 6.9088 mm 0.11 inch ROHS COMPLIANT EAR99 8536.50.70.00