Filter Your Search
1 - 10 of 104 results
|
32J-24.5
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 24.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||
|
32J-23
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 23 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | PACKAGE | ||||
|
32J-21.5
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 21.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | GOLD | COBHAM PLC | unknown | |||||
|
32J-2.5
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 2.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
AC119A-32-J2
Spectrum Control
|
Check for Price | Active | VARIABLE ATTENUATOR | API TECHNOLOGIES CORP | compliant | |||||||||||||||||
|
AC117A-32-J2
Cobham PLC
|
Check for Price | Transferred | VARIABLE ATTENUATOR | COBHAM PLC | unknown | |||||||||||||||||
|
32J-21.5
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 21.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | |||
|
32J-22.5
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 22.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
32J-26.5
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 50 Ω | 26.5 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown | ||||
|
32J-24
Cobham RFMW Solutions
|
Check for Price | No | No | Transferred | 50 Ω | 24 dB | 33.01 dBm | 1.25 | 32 GHz | FIXED ATTENUATOR | 2.92 MM-F; 2.92 MM-M, I/P POWER-MAX(PEAK)=500W | 32 GHz | e4 | 100 °C | -55 °C | COAXIAL | Gold (Au) | AEROFLEX/WEINSCHEL INC | unknown |