Filter Your Search
1 - 10 of 18 results
|
87520-3210APSLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
87520-3210ASLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
87520-3210ABLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
UE46-321-0A0
Amphenol Corporation
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
3210A-240SE1
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 240 | 4 | 787.4 µm | 8 | 50 mΩ | 500 mA | FEMALE | BOARD | SYNTHETIC RESIN | COPPER ALLOY | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | HIGH DENSITY, PANEL MOUNTABLE | 125VAC V | NO | 250 MΩ | NO | NO | NO | UL | 94V-0 | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.031 inch | 3220A-240P1 | NO | GENERAL PURPOSE | 1.6002 mm | NICKEL | SOLDER | 0.496 inch | 0.709 inch | 2.756 inch | 0.134 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
87520-3210ABLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
87520-3210ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
87520-3210APLF
Amphenol FCi
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
3210-152SE1
Hirose Electric Co Ltd
|
Check for Price | Obsolete | 152 | 2 | 1.5748 mm | 4 | 50 mΩ | 500 mA | FEMALE | 5000 Cycles | BOARD | SYNTHETIC RESIN | COPPER ALLOY | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | HIGH DENSITY, PANEL MOUNTABLE | 300VAC V | NO | 250 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | STAGGERED | NO | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.217 inch | 0.63 inch | 3.165 inch | 0.134 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.30 | |||||||||||
|
87520-3210APBLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 4 | 1 | 2 mm | 1 | 30 mΩ | 1.5 A | FEMALE | 1500 Cycles | BOARD | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | USB CONNECTOR | SHIELDED | 750VAC V | NO | 35.1392 N | 1 GΩ | 1 | POLARIZED HOUSING | 10.2304 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | USB 2.0 A | NO | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | NICKEL | SOLDER | 0.28 inch | 0.571 inch | 0.571 inch | 0.11 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |