Filter Your Search
1 - 1 of 1 results
|
3214G-1-204E
Bourns Inc
|
$1.9730 | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | Matte Tin (Sn) | GULL WING | 3.9 mm | 4.8 mm | 4.6 mm | BOURNS INC | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns |