Filter Your Search
1 - 1 of 1 results
|
3214J-1-103E
Bourns Inc
|
$2.0600 | Yes | Yes | Active | 10 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 5 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 1800 deg | MATTE TIN | J BEND | 3.71 mm | 4.8 mm | 4.6 mm | BOURNS INC | 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | Bourns |