Filter Your Search
1 - 1 of 1 results
|
3214X-2-103E
Bourns Inc
|
$1.9443 | Yes | Active | 10 kΩ | 10 % | 250 mW | 1420 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 5 | TR | 1800 deg | Matte Tin (Sn) | GULL WING | 4.8 mm | 3.5 mm | 5.1 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns |