Filter Your Search
1 - 10 of 11,079 results
|
4-103321-5
TE Connectivity
|
$0.0875 | Yes | Obsolete | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | 3A | 1 | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NO | NO | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 200u inch | SOLDER | 0.092 inch | 0.09 inch | 0.284 inch | 0.125 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||||||||||
|
321519
TE Connectivity
|
$0.2142 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | SPLICE TERMINAL | 6 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
22-03-2151
Molex
|
$0.2486 | Yes | Yes | Active | 15 | 1 | 2.54 mm | 1 | 20 mΩ | 4 A | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKED | 1500VAC V | NO | 50 GΩ | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 75 °C | RECEPTACLE | MATTE TIN OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.092 inch | 0.13 inch | 1.49 inch | 0.135 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||
|
32151
TE Connectivity
|
$0.3288 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | BUTT TERMINAL | 6.64 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
321558
TE Connectivity
|
$0.5187 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | RING TERMINAL | 6.64 mm2 | 10 AWG | 1 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
68033-215HLF
Amphenol Communications Solutions
|
$0.6835 | Yes | Active | 15 | 1 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 15 | |||||||||||||||||||||||||||||||||||||||||
|
321598
TE Connectivity
|
$0.7100 | Yes | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | UL | FEMALE | RING TERMINAL | 16.8 mm2 | 6 AWG | 1 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
22-03-2152
Molex
|
$0.7770 | Yes | Active | 15 | 1 | 2.54 mm | 1 | 10 mΩ | MALE | 25 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKABLE | NO | 4.8928 N | 1 GΩ | .556 N | NO | NO | e3 | NO | UL | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | WHITE | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 60u inch | SOLDER | 0.093 inch | 0.13 inch | 1.49 inch | 0.125 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||
|
22-03-2156
Molex
|
$0.8110 | Yes | Active | 15 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STACKED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
22-03-2153
Molex
|
$0.8720 | Yes | Active | 15 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | KK | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant |