Parametric results for: 3223W-1-201E. under Variable Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3223w1201e
Select parts from the table below to compare.
Compare
Compare
3223W-1-201E
Bourns Inc
$1.8512 Yes Yes Active 200 Ω 20 % 125 mW 1616 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e3 150 °C -65 °C VERTICAL Sealed 1 3 11 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 3960 deg MATTE TIN WRAPAROUND 3.18 mm 4 mm 3.96 mm BOURNS INC 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT not_compliant Bourns