Filter Your Search
1 - 1 of 1 results
|
3223W-1-202E
Bourns Inc
|
$2.5303 | Yes | Yes | Active | 2 kΩ | 20 % | 125 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | VERTICAL | Sealed | 1 | 3 | 11 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3960 deg | MATTE TIN | WRAPAROUND | 3.18 mm | 4 mm | 3.96 mm | BOURNS INC | 3 MM, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | Bourns |