Filter Your Search
1 - 10 of 130 results
|
3224W-1-253E
Bourns Inc
|
$1.6716 | Yes | Active | 25 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | 4MM, SQUARE, 3PINS, ROHS COMPLIANT | compliant | Bourns | ||||||
|
3224W-1-202G
Bourns Inc
|
$2.0818 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | Matte Tin (Sn) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3224W-1-100G
Bourns Inc
|
$2.3095 | Yes | Yes | Active | 10 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | TIN | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | |||
|
3224W-2-503E
Bourns Inc
|
$2.3947 | Yes | Yes | Active | 50 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 4320 deg | Matte Tin (Sn) | J BEND | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | SMT, 1914 | not_compliant | Bourns | EAR99 | 8533.40.80.50 | |||
|
3224W-1-105G
Bourns Inc
|
$2.4487 | Yes | Yes | Active | 1 MΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | Matte Tin (Sn) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | SMT, 1914 | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3224W-1-204G
Bourns Inc
|
$2.4487 | Yes | Yes | Active | 200 kΩ | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | Matte Tin (Sn) | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3224W-1-101G
Bourns Inc
|
$2.4487 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | TIN | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3224W-1-501G
Bourns Inc
|
$2.4487 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | MATTE TIN | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3224W-1-201G
Bourns Inc
|
$2.4487 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | TIN | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 | ||
|
3224W-1-200G
Bourns Inc
|
$2.4487 | Yes | Yes | Active | 20 Ω | 10 % | 250 mW | 1914 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 12 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 4320 deg | TIN | J HOOK | 5.1 mm | 4.8 mm | 3.5 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | Bourns | EAR99 | 8533.40.80.50 |