Filter Your Search
1 - 10 of 156 results
|
M31322AGM2N-FREQ
MtronPTI
|
Check for Price | Yes | Yes | Active | 25 % | 100 OHM | 1.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.62 V | 180 mV | NO | 50 ppm | 5 % | 1.4 GHz | 50 MHz | 1.89 V | 1.71 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||||
|
WVY3322ACA1.000S
World Technologies Ltd
|
Check for Price | Contact Manufacturer | 1 MHz | 20 % | 5 V | HCMOS/TTL | ALSO COMPATIBLE WITH ACMOS O/P | 4.5 V | 500 mV | NO | 50 ppm | 20 % | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | WORLD TECHNOLOGIES LTD | unknown | Clock | SMD PACKAGE | ||||||||||||||
|
M31322AGP2N-50.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 50 MHz | 25 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||
|
322-ABMOFREQ1-OUT27
CTS Corporation
|
Check for Price | Obsolete | 20 % | 25 pF | 5 V | HCMOS | 322 | 7V MAXIMUM SUPPLY VOLTAGE | 4.5 V | 500 mV | 7 ns | NO | 135 ppm | 10 % | 12 MHz | 1 MHz | 7 ns | 55/45 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD/TIN LEAD | 20.447mm x 12.827mm x 5.08mm | CTS CORP | unknown | Clock | ||||||||||
|
322-ADMOFREQ3-OUT27
CTS Corporation
|
Check for Price | Obsolete | 20 % | 25 pF | 5 V | HCMOS | 322 | 7V MAXIMUM SUPPLY VOLTAGE | 4.5 V | 500 mV | 3 ns | NO | 360 ppm | 20 % | 100 MHz | 30 MHz | 3 ns | 60/40 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD/TIN LEAD | 20.447mm x 12.827mm x 5.08mm | CTS CORP | unknown | Clock | ||||||||||
|
322-ABMOFREQ3
CTS Corporation
|
Check for Price | Obsolete | 20 % | 5 TTL | 5 V | TTL | 4.5 V | 500 mV | 5 ns | NO | 135 ppm | 10 % | 30 MHz | 25 MHz | 5 ns | 60/40 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD/TIN LEAD | 20.447mm x 12.827mm x 5.08mm | CTS CORP | unknown | Clock | ||||||||||||
|
M31322AMP2N-1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.4 GHz | 25 % | 50 OHM | 1.8 V | LVPECL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 1.62 V | 180 mV | 350 ps | NO | 50 ppm | 5 % | 350 ps | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 9 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.75mm | MTRONPTI | unknown | Clock | ||||||
|
322-ABMOFREQ2-OUT3
CTS Corporation
|
Check for Price | Obsolete | 20 % | 5 TTL | 5 V | TTL | 322 | 7V MAXIMUM SUPPLY VOLTAGE | 4.5 V | 500 mV | 7 ns | NO | 135 ppm | 10 % | 30 MHz | 12 MHz | 7 ns | 60/40 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD/TIN LEAD | 20.447mm x 12.827mm x 5.08mm | CTS CORP | unknown | Clock | ||||||||||
|
322-ABMOFREQ3-OUT27
CTS Corporation
|
Check for Price | Obsolete | 20 % | 25 pF | 5 V | HCMOS | 322 | 7V MAXIMUM SUPPLY VOLTAGE | 4.5 V | 500 mV | 3 ns | NO | 135 ppm | 10 % | 100 MHz | 30 MHz | 3 ns | 60/40 % | e4/e0 | 70 °C | THROUGH HOLE MOUNT | NO | GOLD/TIN LEAD | 20.447mm x 12.827mm x 5.08mm | CTS CORP | unknown | Clock | ||||||||||
|
WVY3322AAA1.000F
World Technologies Ltd
|
Check for Price | Contact Manufacturer | 1 MHz | 20 % | 5 V | HCMOS/TTL | ALSO COMPATIBLE WITH ACMOS O/P | 4.5 V | 500 mV | NO | 50 ppm | 5 % | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 21.0mm x 12.7mm x 8.57mm | WORLD TECHNOLOGIES LTD | unknown | Clock |