Filter Your Search
1 - 10 of 10 results
|
323ID
Everlight Electronics Co Ltd
|
Check for Price | Obsolete | 30 mA | 2.8 V | 635 nm | 64 deg | DIFFUSED | Red | 85 °C | -40 °C | 6 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | EAR99 | 8541.40.20.00 | |||||||||||||||||||||
|
CCL-LX323IYGW
ITW Lumex
|
Check for Price | Yes | Obsolete | RED/YELLOW/GREEN | 2.8 V | 1 | YES | SURFACE MOUNT | 6 mcd | 630 nm | 180 deg | WHITE | HIGH RELIABILITY | Green/Red/Yellow | COMMON CATHODE, 3 ELEMENTS | TRIPLE COLOR LED | 4 | BULK | OVAL | 2.5 mm | 1.2 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||||||||
|
5323ID
Everlight Electronics Co Ltd
|
Check for Price | Active | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | 8541.40.20.00 | ||||||||||||||||||||||||||||||
|
323ID
Glow-Lite Corp
|
Check for Price | No | Transferred | 30 mA | 2.8 V | 635 nm | 64 deg | DIFFUSED | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 6 mm | GLOW-LITE CORP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
L323IDT
PACCOM
|
Check for Price | No | Obsolete | 30 mA | 2.8 V | 635 nm | 70 deg | DIFFUSED | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7 mm | PACCOM ELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||
|
L-323ID
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 100 deg | DIFFUSED RED | IC COMPATIBLE | Orange | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | TRIANGULAR | 2.54 mm | 7 mm | 5.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||
|
323IT
Glow-Lite Corp
|
Check for Price | No | Transferred | 30 mA | 2.8 V | 635 nm | 44 deg | TRANSPARENT | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 6 mm | GLOW-LITE CORP | unknown | 8541.40.20.00 | |||||||||||||||||||
|
L323ID
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 100 deg | DIFFUSED RED | IC COMPATIBLE | Orange | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | TRIANGULAR | NOT SPECIFIED | 2.54 mm | 7 mm | 5.6 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||
|
L323IDT
Kingbright
|
Check for Price | No | Active | 30 mA | 2.8 V | 635 nm | 70 deg | DIFFUSED | Red | e0 | 85 °C | -40 °C | TIN LEAD | 7 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||
|
CCL-LX323IGBW
ITW Lumex
|
Check for Price | Yes | Obsolete | RED/GREEN/BLUE | 2.8 V | 1 | YES | SURFACE MOUNT | 6 mcd | 630 nm | 180 deg | MILKY | HIGH RELIABILITY | Blue/Green/Red | COMMON CATHODE, 3 ELEMENTS | TRIPLE COLOR LED | 4 | BULK | OVAL | 2.5 mm | 1.2 mm | LUMEX INC | compliant | 8541.40.20.00 |