Filter Your Search
1 - 10 of 26 results
|
3250L-1-103
Bourns Inc
|
$35.4530 | Yes | Yes | Active | 10 kΩ | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | ||||
|
3250L-1-201
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 200 Ω | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | ||||
|
3250L-1-503
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 50 kΩ | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.31.00.00 | ||||
|
3250L-1-501
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 500 Ω | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | PCB Mount, 5019 | compliant | EAR99 | 8533.31.00.00 | Bourns | |||
|
3250L-1-101
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 100 Ω | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | Bourns | |||
|
3250L-1-200
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 20 Ω | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.31.00.00 | ||||
|
3250L-1-100
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 10 Ω | 5 % | 1 W | 5019 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS | not_compliant | EAR99 | 8533.31.00.00 | ||||
|
3250L-1-102
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 1 kΩ | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | |||||
|
3250L-1-253
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 25 kΩ | 5 % | 1 W | 5019 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | ||||
|
3250L-1-502
Bourns Inc
|
$36.6842 | Yes | Yes | Active | 5 kΩ | 5 % | 1 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | e4 | 150 °C | -65 °C | HORIZONTAL | Square | 1 | 3 | 25 | RECTANGULAR PACKAGE | Bulk | 9000 deg | SILVER | FLEXIBLE WIRE | 152.4 mm | 12.7 mm | 12.7 mm | 4.75 mm | BOURNS INC | 1/2 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.31.00.00 | Bourns |