Filter Your Search
1 - 2 of 2 results
|
325133U010JJ1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 13 mF | 10 V | 2.3816 A | 75 % | 22.9 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 25.91 mm | 41.91 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
325133U010JJ1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 13 mF | 10 V | 2.3816 A | 75 % | 22.9 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180.2 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 25.8 mm | 43.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |