Filter Your Search
1 - 2 of 2 results
|
325202U016GE1
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 mF | 16 V | 865.8 mA | 75 % | 92.6 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 89 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 19.56 mm | 29.21 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | ||
|
325202U016GE1E
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2 mF | 16 V | 865.8 mA | 75 % | 92.6 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 89.44 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 19.4 mm | 30.8 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 |